+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

72.01.8.125.0000

Level monitoring relay; conductive fluid level; 110÷125VAC

Manufacturer: FINDER

Manufacturer part number:
72.01.8.125.0000
TME Symbol:
72.01.8.125.0000

Specification

Manufacturer
FINDER
Type of automation module
level monitoring relay
Controlled parameter
conductive fluid level
Mounting
for DIN rail mounting
Additional functions
control filling and draining of reservoirs with conductive fluids
Kind of output 1
SPDT
Operating temperature
-20...60°C
Output 1 electrical parameters
16A
Contact actuation delay
0.5...7s
IP rating
IP20
Supply voltage
  • 110...125V AC
Gross weight100 g
Certificates
EAN code8012823290591
See other products in this category: Monitoring Relays FINDER,
*
72.01.8.125.0000
0 in TME stock
Net price for quantities from 1 pcs - 103.70 USDGross price for quantities from 1 pcs - 103.70 USD
Net price for quantities from 5 pcs - 88.89 USDGross price for quantities from 5 pcs - 88.89 USD
Net price for quantities from 10 pcs - 84.29 USDGross price for quantities from 10 pcs - 84.29 USD
Net price for quantities from 25 pcs - 78.67 USDGross price for quantities from 25 pcs - 78.67 USD
Net price for quantities from 50 pcs - 75.09 USDGross price for quantities from 50 pcs - 75.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.