+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

72.42.0.024.0000

Priority change relay; 24VAC; 24VDC; for DIN rail mounting; IP20

Manufacturer: FINDER

Manufacturer part number:
72.42.0.024.0000
TME Symbol:
72.42.0.024.0000

Specification

Manufacturer
FINDER
Type of automation module
priority change relay
Mounting
for DIN rail mounting
Kind of output 1
DPST-NO
Leads
screw terminals
IP rating
IP20
Supply voltage
  • 24V AC
  • 24V DC
Gross weight100 g
Certificates
EAN code8012823362731
See other products in this category: Monitoring Relays FINDER,
*
72.42.0.024.0000
0 in TME stock
Net price for quantities from 1 pcs - 81.64 USDGross price for quantities from 1 pcs - 81.64 USD
Net price for quantities from 5 pcs - 76.54 USDGross price for quantities from 5 pcs - 76.54 USD
Net price for quantities from 10 pcs - 71.44 USDGross price for quantities from 10 pcs - 71.44 USD
No. of pieces (Multiplicity: 1)