+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

74034100

Contact; male; 2mm; EPIC; LS1 F6,LS1 F7; gold-plated; 0.5÷2.5mm2

Manufacturer: LAPP

Manufacturer part number:
74034100
TME Symbol:
74034100

Specification

Manufacturer
LAPP
Type of connector
LS1
Connector
contact
Kind of connector
male
Contact size
2mm
Manufacturer series
EPIC
Application - series/manufacturer
LS1 F6, LS1 F7
Contact plating
gold-plated
Wire cross-section
0.5...2.5mm2
Electrical mounting
crimped
Gross weight5 g
Certificates
EAN code4044773535921
See other products in this category: M23 connectors LAPP,
See other products from this series.:
*
74034100
0 in TME stock
Net price for quantities from 100 pcs - 2.59 USDGross price for quantities from 100 pcs - 2.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.