+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

750-643

Automation module: communication; 0÷55°C; IP20; 750/753; 24VDC

Manufacturer: WAGO

Manufacturer part number:
750-643
TME Symbol:
750-643

Specification

Manufacturer
WAGO
Type of automation module
communication
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Body dimensions
24x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Application
air conditioning
Kind of communication
MP-Bus
Supply voltage
  • 24V DC
Gross weight67.1 g
Certificates
EAN code4045454394011
See other products in this category: I/O Systems and Modules WAGO
*
750-643
Product withdrawn from the offer
Use the specification table below to search for similar products