+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

753-440

Automation module: digital input; 0÷55°C; IP20; 750/753; IN: 4

Manufacturer: WAGO

Manufacturer part number:
753-440
TME Symbol:
753-440

Specification

Manufacturer
WAGO
Type of automation module
digital input
Operating temperature
0...55°C
IP rating
IP20
Manufacturer series
750/753
Number of inputs
4
Body dimensions
12x100x69.8mm
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex UL
Kind of input 1
voltage
Additional functions
inputs / outputs galvanic insulation
Gross weight57.37 g
Certificates
EAN code4045454394455
See other products in this category: I/O Systems and Modules WAGO,
See other products from this series.:
*
753-440
2 in TME stock
Net price for quantities from 1 pcs - 88.58 USDGross price for quantities from 1 pcs - 88.58 USD
No. of pieces (Multiplicity: 1)