+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7552012

Antenna mast; car top,automotive,external; 400mm; M6; AM,DAB,FM

Manufacturer: MTA

Manufacturer part number:
7552012
TME Symbol:
7552012

Specification

Manufacturer
MTA
Type of car audio accessories
antenna mast
Kind of antenna
automotive, car top, external
Mast length
0.4m
Thread
M6
Frequency range
AM, DAB, FM
Car Audio features
universal
Antenna fixing
top
Gross weight25.7 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7552012
3 in TME stock
Net price for quantities from 1 pcs - 6.83 USDGross price for quantities from 1 pcs - 6.83 USD
Net price for quantities from 3 pcs - 5.85 USDGross price for quantities from 3 pcs - 5.85 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.56 USDGross price for quantities from 10 pcs - 4.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.