+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

75867-101LF

Connector: IDC; socket; male; PIN: 10; Quickie; angled 90°; THT; 2x5


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
75867-101LF
TME Symbol:
75867-101LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
10
Manufacturer series
Quickie
Spatial orientation
angled 90°
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Colour
blue
Family
FCI
Gross weight1.51 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
75867-101LF
172 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.79 USDGross price for quantities from 10 pcs - 0.79 USD
Net price for quantities from 29 pcs - 0.73 USDGross price for quantities from 29 pcs - 0.73 USD
Net price for quantities from 116 pcs - 0.65 USDGross price for quantities from 116 pcs - 0.65 USD
Net price for quantities from 145 pcs - 0.63 USDGross price for quantities from 145 pcs - 0.63 USD
Net price for quantities from 174 pcs - 0.62 USDGross price for quantities from 174 pcs - 0.62 USD
Net price for quantities from 522 pcs - 0.56 USDGross price for quantities from 522 pcs - 0.56 USD
Net price for quantities from 870 pcs - 0.53 USDGross price for quantities from 870 pcs - 0.53 USD
Net price for quantities from 1160 pcs - 0.52 USDGross price for quantities from 1160 pcs - 0.52 USD
Net price for quantities from 2523 pcs - 0.50 USDGross price for quantities from 2523 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 29 pcs