+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8718699763459

LED lamp; E27; white warm; 230VAC; 250lm; P: 2.2W; 2700K; CRImin: 80

Manufacturer: PHILIPS

Manufacturer part number:
8718699763459
TME Symbol:
76345900

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
250lm
Power consumption
2.2W
Length
80mm
Diameter
45mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
25W
Energy class
E
Gross weight32.11 g
Certificates
EAN code8718699763459
See other products in this category: Light sources - lighting PHILIPS,
*
8718699763459
0 in TME stock
Net price for quantities from 1 pcs - 4.32 USDGross price for quantities from 1 pcs - 4.32 USD
Net price for quantities from 4 pcs - 3.91 USDGross price for quantities from 4 pcs - 3.91 USD
Net price for quantities from 12 pcs - 3.64 USDGross price for quantities from 12 pcs - 3.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs