+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7657008

Antenna: automotive; car top; 400mm; AM,FM; universal; 2.45m


Manufacturer: MTA

Manufacturer part number:
7657008
TME Symbol:
7657008

Specification

Manufacturer
MTA
Type of antenna
automotive
Kind of antenna
car top
Mast length
0.4m
Frequency range
AM, FM
Application - car brand
universal
Connection
DIN
Antenna fixing
car top, front
Cable length
2.45m
Rod inclination
regulated
Panel cutout diameter
8mm
Gross weight202.55 g
Certificates
See other products in this category: Radio Car Antennas MTA,
*
7657008
3 in TME stock
Net price for quantities from 1 pcs - 23.24 USDGross price for quantities from 1 pcs - 23.24 USD
Net price for quantities from 3 pcs - 19.82 USDGross price for quantities from 3 pcs - 19.82 USD
Net price for quantities from 5 pcs - 17.62 USDGross price for quantities from 5 pcs - 17.62 USD
Net price for quantities from 10 pcs - 15.41 USDGross price for quantities from 10 pcs - 15.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.