+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7697330

Car loudspeakers; two-way; 90x150mm; 50W; 60÷20000Hz; 4Ω; 91dB


Manufacturer: MTA

Manufacturer part number:
7697330
TME Symbol:
7697330

Specification

Manufacturer
MTA
Type of car audio accessories
car loudspeakers
Kind of loudspeaker
two-way
Loudspeaker size
90x150mm
Power
50W
Bandwidth
60Hz...20kHz
Impedance
4Ω
Loudspeaker depth
45mm
Speaker sensitivity
91dB
Quantity in set/package
2pcs.
Gross weight892.3 g
Certificates
See other products in this category: Car Speakers MTA,
*
7697330
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 26.93 USDGross price for quantities from 1 set - 26.93 USD
Net price for quantities from 3 set - 23.08 USDGross price for quantities from 3 set - 23.08 USD
Net price for quantities from 5 set - 20.52 USDGross price for quantities from 5 set - 20.52 USD
Net price for quantities from 10 set - 17.96 USDGross price for quantities from 10 set - 17.96 USD