+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

790-124

Splice terminal: clamping; DIN; 11mm


Manufacturer: WAGO

Manufacturer part number:
790-124
TME Symbol:
790-124

Specification

Manufacturer
WAGO
Type of splice terminal
clamping
Application - series/manufacturer
DIN
Width
11mm
Gross weight21.22 g
Certificates
See other products in this category: Rail mounted connectors WAGO,
*
790-124
10 in TME stock
Net price for quantities from 1 pcs - 14.06 USDGross price for quantities from 1 pcs - 14.06 USD
Net price for quantities from 10 pcs - 12.24 USDGross price for quantities from 10 pcs - 12.24 USD
Net price for quantities from 20 pcs - 11.67 USDGross price for quantities from 20 pcs - 11.67 USD
Net price for quantities from 30 pcs - 11.34 USDGross price for quantities from 30 pcs - 11.34 USD
Net price for quantities from 50 pcs - 10.94 USDGross price for quantities from 50 pcs - 10.94 USD
Net price for quantities from 100 pcs - 10.43 USDGross price for quantities from 100 pcs - 10.43 USD
Net price for quantities from 150 pcs - 10.14 USDGross price for quantities from 150 pcs - 10.14 USD
Net price for quantities from 200 pcs - 9.94 USDGross price for quantities from 200 pcs - 9.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs