+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7E.13.8.230.0010

Controller; for DIN rail mounting; OC; IP50; -10÷55°C; 0.4W


Manufacturer: FINDER

Manufacturer part number:
7E.13.8.230.0010
TME Symbol:
7E.13.8.230.0010

Specification

Manufacturer
FINDER
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP50
Operating temperature
-10...55°C
Power consumption
0.4W
Counting range
999999,9kWh
Electrical connection
screw terminals
Controlled parameter
230V AC 50/60Hz
Kind of display used
mechanical indicator
Type of counted signal
electric power
Current rating
5A
Operating current
0.25...32A
Gross weight84.99 g
Certificates
EAN code8012823323213
See other products in this category: Building Automation FINDER,
*
7E.13.8.230.0010
2 in TME stock
Net price for quantities from 1 pcs - 129.66 USDGross price for quantities from 1 pcs - 129.66 USD
Net price for quantities from 5 pcs - 121.56 USDGross price for quantities from 5 pcs - 121.56 USD
Net price for quantities from 10 pcs - 113.46 USDGross price for quantities from 10 pcs - 113.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.