+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7KM1020-0BA01-1DA0

Controller; 100÷250VAC; 100÷250VDC; Leads: screw terminals; IP40


Manufacturer: SIEMENS

Manufacturer part number:
7KM1020-0BA01-1DA0
TME Symbol:
7KM1020-0BA01-1DA0

Specification

Manufacturer
SIEMENS
Type of automation module
controller
Controlled parameter
AC current, active power, frequency, reactive power, voltage in three-phase electric power system
Additional functions
function keys x4
Operating temperature
-10...55°C
Leads
screw terminals
IP rating
IP40
Kind of display used
LCD
Display height 1
56mm
Type of counted signal
electric power
Supply voltage
  • 100...250V AC
  • 100...250V DC
Gross weight300 g
Certificates
EAN code4001869576800
See other products in this category: Monitoring Relays SIEMENS,
*
7KM1020-0BA01-1DA0
0 in TME stock
Net price for quantities from 1 pcs - 204.03 USDGross price for quantities from 1 pcs - 204.03 USD
Net price for quantities from 5 pcs - 189.47 USDGross price for quantities from 5 pcs - 189.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.