+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7KT1651

Controller; for DIN rail mounting; IP40; 36x90x63mm; 63A

Manufacturer: SIEMENS

Manufacturer part number:
7KT1651
TME Symbol:
7KT1651

Specification

Manufacturer
SIEMENS
Type of automation module
controller
Mounting
for DIN rail mounting
IP rating
IP40
Body dimensions
36x90x63mm
Max. operating current
63A
Kind of display used
LCD
Electrical connection
screw terminals
Communictions protocol
Modbus ASCII, Modbus RTU
Type of counted signal
electric power
Kind of measurement
direct
Measurement
active power, apparent power, reactive power
Measuring instrument features
1-phase
Gross weight147.57 g
Certificates
EAN code4001869563503
See other products in this category: Monitoring Relays SIEMENS,
*
7KT1651
0 in TME stock
Net price for quantities from 1 pcs - 126.00 USDGross price for quantities from 1 pcs - 126.00 USD
No. of pieces (Multiplicity: 1)