+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

7S.12.9.024.5110

Automation module: safety relay; 24VDC; OUT: 2; 7S; -40÷70°C; IP20


Manufacturer: FINDER

Manufacturer part number:
7S.12.9.024.5110
TME Symbol:
7S.12.9.024.5110

Specification

Manufacturer
FINDER
Type of automation module
safety relay
Number of outputs
2
Mounting
for DIN rail mounting
Manufacturer series
7S
Operating temperature
-40...70°C
Electrical connection
spring-loaded terminals
Safety category
3
Safety outputs
NC x1, NO x1
IP rating
IP20
Body dimensions
22.5x86.2x100.3mm
Contacts electrical parameters
250V AC / 6A
Mechanical durability
10000000 cycles
Electrical life
100000 cycles
Current rating
6A
Insulation voltage
250V
Switching capacity
1.5kVA
Pollution degree
2
Additional functions
LED status indicator
Supply voltage
  • 24V DC
Gross weight126.2 g
Certificates
EAN code8012823365817
See other products in this category: Safety Switches - Control Modules FINDER,
See other products from this series.:
*
7S.12.9.024.5110
16 in TME stock
Net price for quantities from 1 pcs - 52.20 USDGross price for quantities from 1 pcs - 52.20 USD
Net price for quantities from 5 pcs - 48.94 USDGross price for quantities from 5 pcs - 48.94 USD
Net price for quantities from 10 pcs - 45.35 USDGross price for quantities from 10 pcs - 45.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs