+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

80NHG01B

Fuse: fuse; ceramic,industrial; 80A; 500VAC; 250VDC; NH01

Manufacturer: BUSSMANN

Manufacturer part number:
80NHG01B
TME Symbol:
80NHG01B

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
80A
Rated voltage
250V DC/500V AC
Fuse size
NH01
Breaking capacity
120kA
Gross weight270.1 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
80NHG01B
9 in TME stock
Net price for quantities from 1 pcs - 10.19 USDGross price for quantities from 1 pcs - 10.19 USD
Net price for quantities from 9 pcs - 9.53 USDGross price for quantities from 9 pcs - 9.53 USD
Net price for quantities from 15 pcs - 9.17 USDGross price for quantities from 15 pcs - 9.17 USD
Net price for quantities from 24 pcs - 8.76 USDGross price for quantities from 24 pcs - 8.76 USD
Net price for quantities from 51 pcs - 8.01 USDGross price for quantities from 51 pcs - 8.01 USD
Net price for quantities from 75 pcs - 7.83 USDGross price for quantities from 75 pcs - 7.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs