+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

810596-000

Cable breakout; glued; 13.2mm; polyolefine; -55÷135°C; Y

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
810596-000
TME Symbol:
810596-000

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glued
Min. diameter before shrinking
13.2mm
Material
polyolefine
Diameter after shrinking
6.1mm
Operating temperature
-55...135°C
Number of terminals
3
Shape
Y
Gross weight18 g
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
810596-000
0 in TME stock
Net price for quantities from 200 pcs - 46.27 USDGross price for quantities from 200 pcs - 46.27 USD
Net price for quantities from 600 pcs - 42.18 USDGross price for quantities from 600 pcs - 42.18 USD
Net price for quantities from 1000 pcs - 38.11 USDGross price for quantities from 1000 pcs - 38.11 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.