+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

830B1103

Potentiometer: shaft; 10kΩ; multiturn; 3W; ±3%; 6mm; linear; Ø46mm

Manufacturer: VISHAY

Manufacturer part number:
830B1103
TME Symbol:
830B1103

Specification

Manufacturer
VISHAY
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
3W
Tolerance
±3%
Shaft diameter
6mm
Characteristics
linear
Body dimensions
Ø46mm
Shaft length
20.6mm
Operating temperature
-55...125°C
Height
46mm
Potentiometer features
precise
Linearity tolerance
±0.25%
Temperature coefficient
20ppm/°C
Diameter
46mm
Mounting
THT
Electrical rotation angle
1080°
Gross weight79.03 g
See other products in this category: Wire multiturn potentiometers VISHAY,
*
830B1103
0 in TME stock
Net price for quantities from 1 pcs - 198.56 USDGross price for quantities from 1 pcs - 198.56 USD
No. of pieces (Multiplicity: 1)