+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

84137140N

Relay: solid state; Ucntrl: 4÷32VDC; 100A; 48÷660VAC; GN; 1-phase

NEW

Manufacturer: CROUZET

Manufacturer part number:
84137140N
TME Symbol:
84137140N

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
100A
Switched voltage
48...660V AC
Manufacturer series
GN
Relay variant
1-phase
Switching method
instantaneous switching
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight200 g
Certificates
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
84137140N
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 123.19 USDGross price for quantities from 1 pcs - 123.19 USD
Net price for quantities from 5 pcs - 114.97 USDGross price for quantities from 5 pcs - 114.97 USD
Net price for quantities from 10 pcs - 106.76 USDGross price for quantities from 10 pcs - 106.76 USD