+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

85.04.0.048.0000

Timer; 0,05s÷100h; 4PDT; 250VAC/7A; Usup: 48VAC; 48VDC; 85; PIN: 14


Manufacturer: FINDER

Manufacturer part number:
85.04.0.048.0000
TME Symbol:
85.04.0.048.0000

Specification

Manufacturer
FINDER
Type of automation module
timer
Counting range
0,05s...100h
Kind of output
4PDT
Output 1 electrical parameters
250V AC / 7A
Manufacturer series
85
Number of operation modes
4
Counter operation modes
delayed switching on, ON for the set interval, pulse after a specified time, symmetrical cyclical operation pulse first, with the control contact S
Mounting
for DIN rail mounting, on panel, socket
Number of pins
14
IP rating
IP40
The additional control inputs
START
Related items
94.74, 94.74.0, 94.84, 94.84.20, 94.94.3, 94.94.30, 94.04, 94.04.0, 94.P4
Indication
LED
Operating temperature
-20...60°C
Supply voltage
  • 48V AC
  • 48V DC
Dimensions
Output configuration
Gross weight50 g
Certificates
EAN code8012823275581
See other products in this category: Analogue Timers FINDER,
See other products from this series.:
*
85.04.0.048.0000
0 in TME stock
Net price for quantities from 1 pcs - 55.42 USDGross price for quantities from 1 pcs - 55.42 USD
Net price for quantities from 5 pcs - 51.96 USDGross price for quantities from 5 pcs - 51.96 USD
Net price for quantities from 10 pcs - 48.49 USDGross price for quantities from 10 pcs - 48.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.