+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

850512405

Signaller: lighting; red; RDM; 24VDC; 24VAC; Light source: LED; IP66


Manufacturer: AUER SIGNAL

Manufacturer part number:
850512405
TME Symbol:
850512405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
continuous light, flashing light, rotating light
Colour
red
Manufacturer series
RDM
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Supply voltage
  • 24V AC
  • 24V DC
Gross weight298.7 g
Certificates
EAN code9010082065331
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
850512405
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order