+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

852-1200

Automation module: SFP module; multi-mode fiber optic; SFP


Manufacturer: WAGO

Manufacturer part number:
852-1200
TME Symbol:
852-1200

Specification

Manufacturer
WAGO
Type of automation module
SFP module
Kind of module
multi-mode fiber optic
Connection
SFP
Body dimensions
13.4x13.3x56.6mm
Operating temperature
-40...85°C
Gross weight38.96 g
Certificates
EAN code4055143394161
See other products in this category: Industrial Networks WAGO,
*
852-1200
0 in TME stock
Net price for quantities from 1 pcs - 87.18 USDGross price for quantities from 1 pcs - 87.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.