+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

852-1417

Automation module: switch Ethernet; unmanaged; 24÷57VDC; 14W


Manufacturer: WAGO

Manufacturer part number:
852-1417
TME Symbol:
852-1417

Specification

Manufacturer
WAGO
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
7
Mounting
for DIN rail mounting
Connection
RJ45, SFP
Power consumption
14W
Enclosure material
steel
IP rating
IP30
Width
50mm
Depth
120mm
Height
160mm
Standard
IEEE 802.az
Operating temperature
-40...70°C
Supply voltage
  • 24...57V DC
Gross weight996.3 g
Certificates
EAN code4055143727143
See other products in this category: Industrial Networks WAGO,
*
852-1417
1 in TME stock
Net price for quantities from 1 pcs - 344.65 USDGross price for quantities from 1 pcs - 344.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.