+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

880014175

Fuse holder; 175A; M6 screw; Leads: solder lugs M6; 32V; -50÷125°C


Manufacturer: LITTELFUSE

Manufacturer part number:
880014175
TME Symbol:
880014175

Specification

Manufacturer
LITTELFUSE
Type of fuse accessories
fuse holder
Maximum current
175A
Mounting
M6 screw
Leads
solder lugs M6
Rated voltage
32V
IP rating
IP66, IP69K
Fuse accessories application
automotive fuses
Operating temperature
-50...125°C
Gross weight50 g
Certificates
See other products in this category: Car Fuseholders LITTELFUSE,
*
880014175
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product for special order