+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

887113G

Fuse: fuse; 400mA; 250VAC; time-lag; TR5; THT; 887.100; copper

Manufacturer: ESKA

Manufacturer part number:
887113G
TME Symbol:
887113G

Specification

Manufacturer
ESKA
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.4A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5
Mounting
THT
Manufacturer series
887.100
Breaking capacity
100A
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
1.5A2s
Soldering temperature
250°C / 3 s
Pin diameter
1mm
Kind of package
Ammo Pack
Contact plating
tinned
Operating temperature
-55...125°C
Lead length
19.2mm
Gross weight5 g
Certificates
EAN code4251783529790
See other products in this category: Fuses TR5 - Time-Lag ESKA,
See other products from this series.:
*
887113G
0 in TME stock
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product