+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

89126-0101HA

Connector: IDC; plug; female; PIN: 26; 891; straight; 2.5A; IDC; 2x13

Manufacturer: 3M

Manufacturer part number:
89126-0101HA
TME Symbol:
89126-0101HA

Specification

Manufacturer
3M
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
26
Manufacturer series
891
Spatial orientation
straight
Maximum current
2.5A
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x13
Contact plating
gold-plated
Tape pitch
1.27mm
Operating temperature
-55...105°C
Gross weight3.202 g
Certificates
EAN code8887862429970
See other products in this category: IDC connectors 3M,
See other products from this series.:
*
89126-0101HA
83 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 10 pcs - 1.43 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 1.36 USDGross price for quantities from 25 pcs - 1.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 100 pcs