+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8A-06AFFM-SL7A01

Connector: M8; female; PIN: 6; 30V; IP67; unshielded; PVC


Manufacturer: AMPHENOL LTW

Manufacturer part number:
8A-06AFFM-SL7A01
TME Symbol:
8A-06AFFM-SL7A01

Specification

Manufacturer
AMPHENOL LTW
Type of connector
M8
Kind of connector
female
Number of pins
6
Rated voltage
30V
IP rating
IP67
Connector variant
unshielded
Wire insulation material
PVC
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M8 connectors AMPHENOL LTW,
*
8A-06AFFM-SL7A01
0 in TME stock
Net price for quantities from 1 pcs - 10.08 USDGross price for quantities from 1 pcs - 10.08 USD
Net price for quantities from 5 pcs - 9.30 USDGross price for quantities from 5 pcs - 9.30 USD
Net price for quantities from 10 pcs - 8.94 USDGross price for quantities from 10 pcs - 8.94 USD
Net price for quantities from 25 pcs - 8.51 USDGross price for quantities from 25 pcs - 8.51 USD
Net price for quantities from 50 pcs - 8.15 USDGross price for quantities from 50 pcs - 8.15 USD
Net price for quantities from 100 pcs - 8.03 USDGross price for quantities from 100 pcs - 8.03 USD
Net price for quantities from 150 pcs - 7.91 USDGross price for quantities from 150 pcs - 7.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.