+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8LT4K07BG

Signalling column; red/amber/green/blue,red/orange/green/blue

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
8LT4K07BG
TME Symbol:
8LT4K07BG

Specification

Manufacturer
LOVATO ELECTRIC
Type of signaller
signalling column
Colour
red/amber/green/blue, red/orange/green/blue
Signalling method
blinking light, buzzer, continuous light
Light source
LED
Diameter
45mm
Operating temperature
-20...50°C
Supply voltage
  • 24V DC
Gross weight400 g
Certificates
EAN code8013975234723
See other products in this category: Signalling Columns LOVATO ELECTRIC,
*
8LT4K07BG
0 in TME stock
Net price for quantities from 1 pcs - 309.69 USDGross price for quantities from 1 pcs - 309.69 USD
Net price for quantities from 5 pcs - 286.75 USDGross price for quantities from 5 pcs - 286.75 USD
Net price for quantities from 10 pcs - 267.64 USDGross price for quantities from 10 pcs - 267.64 USD
No. of pieces (Multiplicity: 1)