+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8WD4420-5BC

Automation module: light signaller; green; LED; 24VDC; 24VAC; IP65

Manufacturer: SIEMENS

Manufacturer part number:
8WD4420-5BC
TME Symbol:
8WD4420-5BC

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
green
Signalling method
blinking light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight74.1 g
Certificates
EAN code4011209497375
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4420-5BC
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order