+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

8WD4440-5AF

Automation module: light signaller; blue; LED; 115VAC; IP65; 8WD44

Manufacturer: SIEMENS

Manufacturer part number:
8WD4440-5AF
TME Symbol:
8WD4440-5AF

Specification

Manufacturer
SIEMENS
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø70x65.5mm
Manufacturer series
8WD44
Operating temperature
-20...60°C
Supply voltage
  • 115V AC
Gross weight80 g
Certificates
EAN code4011209497306
See other products in this category: Signalling Columns SIEMENS,
See other products from this series.:
*
8WD4440-5AF
0 in TME stock
Net price for quantities from 1 pcs - 55.06 USDGross price for quantities from 1 pcs - 55.06 USD
Net price for quantities from 5 pcs - 51.51 USDGross price for quantities from 5 pcs - 51.51 USD
Net price for quantities from 10 pcs - 47.96 USDGross price for quantities from 10 pcs - 47.96 USD
No. of pieces (Multiplicity: 1)