+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

9001SKY1

Enclosure: for remote controller; 30mm; IP66; X: 97mm; Y: 169mm

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
9001SKY1
TME Symbol:
9001SKY1

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of enclosure
for remote controller
Switch standard
30mm
IP rating
IP66
Dimension X
97mm
Dimension Y
169mm
Dimension Z
99mm
Enclosure material
polyester
Number of holes
1
Operating temperature
-25...70°C
Gland thread
NPT3/4"
Trade name
punched enclosure
Application
control cassette
Gross weight789.7 g
Certificates
See other products in this category: Remote Control Enclosures SCHNEIDER ELECTRIC,
*
9001SKY1
3 in TME stock
Net price for quantities from 1 pcs - 95.39 USDGross price for quantities from 1 pcs - 95.39 USD
Net price for quantities from 3 pcs - 90.02 USDGross price for quantities from 3 pcs - 90.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts