+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

910012405

Lighting; red; LED; 24VDC; 24VAC; IP66; Ø70x76mm; Modul Perfect 70

Manufacturer: AUER SIGNAL

Manufacturer part number:
910012405
TME Symbol:
910012405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Colour
red
Signalling method
continuous light
Light source
LED
IP rating
IP66
Body dimensions
Ø70x76mm
Manufacturer series
Modul Perfect 70
Enclosure material
polycarbonate
Operating temperature
-30...70°C
Supply voltage
  • 24V AC
  • 24V DC
Gross weight106.7 g
Certificates
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
910012405
0 in TME stock
Net price for quantities from 1 pcs - 61.49 USDGross price for quantities from 1 pcs - 61.49 USD
Net price for quantities from 5 pcs - 58.30 USDGross price for quantities from 5 pcs - 58.30 USD
Net price for quantities from 10 pcs - 55.09 USDGross price for quantities from 10 pcs - 55.09 USD
No. of pieces (Multiplicity: 1)