+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

910773313

Base; IP66; 74x82x74mm; Modul Perfect 70; polycarbonate


Manufacturer: AUER SIGNAL

Manufacturer part number:
910773313
TME Symbol:
910773313

Specification

Manufacturer
AUER SIGNAL
Type of signallers accessories
base
IP rating
IP66
Operating temperature
-30...70°C
Body dimensions
74x82x74mm
Application - series/manufacturer
Modul Perfect 70
Enclosure material
polycarbonate
Gross weight157.9 g
Certificates
EAN code9010082061432
See other products in this category: Sound Signalling Devices AUER SIGNAL,
*
910773313
0 in TME stock
Net price for quantities from 1 pcs - 88.78 USDGross price for quantities from 1 pcs - 88.78 USD
Net price for quantities from 10 pcs - 81.78 USDGross price for quantities from 10 pcs - 81.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.