+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

926500-1

Connector: rectangular; plug; male/female; AMP M Series; PIN: 34


Manufacturer: TE Connectivity

Manufacturer part number:
926500-1
TME Symbol:
926500-1

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
plug
Kind of connector
male/female
Manufacturer series
AMP M Series
Number of pins
34
Mechanical mounting
for cable
Connectors features
designed for any type of contacts
Connector variant
w/o contacts
Gross weight27.9 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
926500-1
0 in TME stock
Net price for quantities from 5 pcs - 34.72 USDGross price for quantities from 5 pcs - 34.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.