+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

928343-5

Connector: wire-board; plug; female; Standard Timer; PIN: 5; 5mm


Manufacturer: TE Connectivity

Manufacturer part number:
928343-5
TME Symbol:
928343-5

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Standard Timer
Number of pins
5
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
5mm
Connector variant
w/o contacts
Polarisation
1a/5b
Gross weight5 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
928343-5
0 in TME stock
Net price for quantities from 152 pcs - 0.73 USDGross price for quantities from 152 pcs - 0.73 USD
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.68 USDGross price for quantities from 500 pcs - 0.68 USD
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 152.
Multiplicity: 1.