+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

92989

Mounting element for gas spring; zinc plated steel; 10mm

Manufacturer: PNEUMAT

Manufacturer part number:
92989
TME Symbol:
92989

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
mounting element for gas spring
Body material
zinc plated steel
Hole diameter
10mm
Kind of fastening
pin for ball joint
Fastening thread
M6
Dimensions
Gross weight9.81 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
92989
5 in TME stock
Net price for quantities from 1 pcs - 3.08 USDGross price for quantities from 1 pcs - 3.08 USD
Net price for quantities from 5 pcs - 2.88 USDGross price for quantities from 5 pcs - 2.88 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
No. of pieces (Multiplicity: 1)