+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

97.P1SPA

Socket; PIN: 5; 16A; 250VAC; for DIN rail mounting; spring clamps


Manufacturer: FINDER

Manufacturer part number:
97.P1SPA
TME Symbol:
97.P1SPA

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
16A
Rated voltage
250V AC
Related items
097.71, 097.01
Mounting
for DIN rail mounting
Leads
spring clamps
Operating temperature
-40...70°C
Body dimensions
95.5x60.5x15.8mm
Application - series/manufacturer
46.61
Kit contents
  • holder
  • plastic retaining clip
Dimensions
Gross weight65.7 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
97.P1SPA
40 in TME stock
Net price for quantities from 1 pcs - 6.74 USDGross price for quantities from 1 pcs - 6.74 USD
Net price for quantities from 10 pcs - 6.12 USDGross price for quantities from 10 pcs - 6.12 USD
Net price for quantities from 250 pcs - 5.08 USDGross price for quantities from 250 pcs - 5.08 USD
Net price for quantities from 500 pcs - 4.88 USDGross price for quantities from 500 pcs - 4.88 USD
Net price for quantities from 1000 pcs - 4.69 USDGross price for quantities from 1000 pcs - 4.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs