+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A-DN-1001

PC extension card: network; 100bps; W: 120.1mm; L: 60.6mm; 0÷55°C


Manufacturer: DIGITUS

Manufacturer part number: -
TME Symbol:
A-DN-1001

Specification

Manufacturer
DIGITUS
Type of PC extension card
network
Data transfer rate
100bps
Standard
IEEE 802.3u, IEEE 802.az
Width
120.1mm
Length
60.6mm
Interface
Fast Ethernet
Operating temperature
0...55°C
Connection
RJ45 x1
PC accessories features
  • 32 bit PCMCIA cards with USB ports
  • LED status indicator
  • PnP
Gross weight87.625 g
See other products in this category: Computer Cards DIGITUS
*
A-DN-1001
Product withdrawn from the offer
Use the specification table below to search for similar products