+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A101-SCA-SX-1113

Connector: fiber optic; socket,coupler; SCA; female; ways: 1; green

Manufacturer: FIBRAIN

Manufacturer part number:
A101-SCA-SX-1113
TME Symbol:
A101-SCA-SX-1113

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
SCA
Kind of connector
female
Number of ways
1
Body material
plastic
Colour
green
Spatial orientation
straight
Connector variant
  • simplex
  • single mode (SM)
Gross weight4.15 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A101-SCA-SX-1113
331 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.90 USDGross price for quantities from 5 pcs - 0.90 USD
Net price for quantities from 20 pcs - 0.80 USDGross price for quantities from 20 pcs - 0.80 USD
Net price for quantities from 100 pcs - 0.70 USDGross price for quantities from 100 pcs - 0.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs