+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A13-26B23A2-J7Z

Cigarette lighter socket extension cord; Sup.volt: 7÷12VDC


Manufacturer: SCI

Manufacturer part number:
A13-26B23A2-J7Z
TME Symbol:
A13-26B23A2-J7Z

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter socket extension cord
Car audio accesories version
with fuse
Kind of input connector
plug for car lighter socket
Kind of output connector
car lighter socket x2
Current rating
5A
Electrical parameters of output
12V/2.5A
Colour
black
Cable length
1.91m
Supply voltage
  • 7...12V DC
Gross weight168.2 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-26B23A2-J7Z
281 in TME stock
Net price for quantities from 1 pcs - 8.30 USDGross price for quantities from 1 pcs - 8.30 USD
Net price for quantities from 5 pcs - 7.16 USDGross price for quantities from 5 pcs - 7.16 USD
Net price for quantities from 20 pcs - 6.41 USDGross price for quantities from 20 pcs - 6.41 USD
Net price for quantities from 50 pcs - 5.66 USDGross price for quantities from 50 pcs - 5.66 USD
Net price for quantities from 100 pcs - 5.29 USDGross price for quantities from 100 pcs - 5.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcsCardboard = 100 pcs