+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A700X567M2R5ATE009

Capacitor: polymer; low ESR; 560uF; 2.5VDC; X; 2917; SMD; ESR: 9mΩ

Manufacturer: KEMET

Manufacturer part number:
A700X567M2R5ATE009
TME Symbol:
A700X567M2R5ATE009

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
560µF
Operating voltage
2.5V DC
Case
X
Case - inch
2917
Case - mm
7343
Mounting
SMD
ESR value
9mΩ
Manufacturer series
A700
Tolerance
±20%
Operating temperature
-55...125°C
Gross weight0.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A700X567M2R5ATE009
0 in TME stock
Net price for quantities from 500 pcs - 1.52 USDGross price for quantities from 500 pcs - 1.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.