+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A765EB397M0ELAE020

Capacitor: polymer; low ESR; H: 5.7mm; 390uF; 2.5VDC; SMD; ESR: 20mΩ

Manufacturer: KEMET

Manufacturer part number:
A765EB397M0ELAE020
TME Symbol:
A765EB397M0ELAE020

Specification

Manufacturer
KEMET
Type of capacitor
polymer
Kind of capacitor
low ESR
Height
5.7mm
Capacitance
390µF
Operating voltage
2.5V DC
Mounting
SMD
ESR value
20mΩ
Manufacturer series
A765
Tolerance
±20%
Body dimensions
Ø6.3x5.7mm
Service life
2000h
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KEMET,
See other products from this series.:
*
A765EB397M0ELAE020
20 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 4000 pcs - 0.14 USDGross price for quantities from 4000 pcs - 0.14 USD
Net price for quantities from 5000 pcs - 0.14 USDGross price for quantities from 5000 pcs - 0.14 USD
Net price for quantities from 7000 pcs - 0.14 USDGross price for quantities from 7000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 1 000 pcs