+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A9A26917

Signalling contacts; for DIN rail mounting; Contacts: SPDT; 0.1A

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9A26917
TME Symbol:
A9A26917

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
signalling contacts
Mounting
for DIN rail mounting
Contacts configuration
SPDT
Maximum current
0.1A
Gross weight39.97 g
Certificates
EAN code3606482129146
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9A26917
24 in TME stock
Net price for quantities from 1 pcs - 26.35 USDGross price for quantities from 1 pcs - 26.35 USD
Net price for quantities from 5 pcs - 24.70 USDGross price for quantities from 5 pcs - 24.70 USD
Net price for quantities from 10 pcs - 23.05 USDGross price for quantities from 10 pcs - 23.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs