+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A9C20164

Contactor: 4-pole installation; 63A; 24VAC; NO x4; IP20; ICT; 500V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C20164
TME Symbol:
A9C20164

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of contactor
4-pole installation
Max. operating current
63A
Control voltage
24V AC
Contacts configuration
NO x4
Mounting
for DIN rail mounting
IP rating
IP20
Manufacturer series
ICT
Operating temperature
-5...60°C
Width
54mm
Height
85mm
Insulation voltage
0.5kV
Gross weight358.61 g
Certificates
EAN code3606480374814
See other products in this category: Contactors -Installation Modular SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9C20164
2 in TME stock
Net price for quantities from 1 pcs - 188.88 USDGross price for quantities from 1 pcs - 188.88 USD
Net price for quantities from 4 pcs - 177.07 USDGross price for quantities from 4 pcs - 177.07 USD
Net price for quantities from 12 pcs - 165.27 USDGross price for quantities from 12 pcs - 165.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs