+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A9C30211

Relay: installation; bistable,impulse; NO; Ucoil: 48VAC,24VDC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9C30211
TME Symbol:
A9C30211

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
NO
Coil voltage
24V DC, 48V AC
Switched voltage
max. 250V AC
Mounting
for DIN rail mounting
Max. operating current
16A
Operating temperature
-20...50°C
Leads
screw terminals
Gross weight102.6 g
Certificates
EAN code3606480088964
See other products in this category: Installation Relays SCHNEIDER ELECTRIC,
*
A9C30211
10 in TME stock
Net price for quantities from 1 pcs - 49.52 USDGross price for quantities from 1 pcs - 49.52 USD
Net price for quantities from 6 pcs - 46.74 USDGross price for quantities from 6 pcs - 46.74 USD
Net price for quantities from 12 pcs - 43.95 USDGross price for quantities from 12 pcs - 43.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs