+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A9L40421

Surge arrester; Type 2; Poles: 4; for DIN rail mounting; -25÷60°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9L40421
TME Symbol:
A9L40421

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
surge arrester
Kind of surge arrester
Type 2
Number of poles
4
Mounting
for DIN rail mounting
Operating temperature
-25...60°C
IP rating
IP20
Rated voltage
230/400V AC
Kind of network
IT
Rated impulse current In (10/350)µs
40kA
Protection level at rated imp. current
1.5kV
Trade name
ACTI9
Gross weight495.8 g
Certificates
EAN code3606480801662
See other products in this category: Surge Arresters SCHNEIDER ELECTRIC,
*
A9L40421
0 in TME stock
Net price for quantities from 1 pcs - 169.05 USDGross price for quantities from 1 pcs - 169.05 USD
Net price for quantities from 3 pcs - 158.49 USDGross price for quantities from 3 pcs - 158.49 USD
Net price for quantities from 12 pcs - 147.93 USDGross price for quantities from 12 pcs - 147.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.