+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A9N26909

Auxiliary contacts; IP20; for DIN rail mounting; 500V


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9N26909
TME Symbol:
A9N26909

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of installation accessories
auxiliary contacts
IP rating
IP20
Mounting
for DIN rail mounting
Operating temperature
-25...50°C
Contacts configuration
SPDT x2
Insulation voltage
0.5kV
Gross weight45.205 g
Certificates
EAN code3606486351796
See other products in this category: Installation accessories SCHNEIDER ELECTRIC,
*
A9N26909
0 in TME stock
Net price for quantities from 1 pcs - 37.93 USDGross price for quantities from 1 pcs - 37.93 USD
Net price for quantities from 5 pcs - 35.79 USDGross price for quantities from 5 pcs - 35.79 USD
Net price for quantities from 10 pcs - 32.95 USDGross price for quantities from 10 pcs - 32.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs