+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

A9S65140

Switch-disconnector; Poles: 1; for DIN rail mounting; 40A; 240VAC


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
A9S65140
TME Symbol:
A9S65140

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
switch-disconnector
Number of poles
1
Mounting
for DIN rail mounting
Current rating
40A
Rated voltage
240V AC
IP rating
IP20
Operating temperature
-25...60°C
Mechanical durability
20000 cycles
Manufacturer series
Acti 9
Rated surge voltage
6kV
Gross weight83.1 g
Certificates
EAN code3606480531040
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
A9S65140
4 in TME stock
Net price for quantities from 1 pcs - 11.14 USDGross price for quantities from 1 pcs - 11.14 USD
Net price for quantities from 5 pcs - 10.45 USDGross price for quantities from 5 pcs - 10.45 USD
Net price for quantities from 10 pcs - 9.75 USDGross price for quantities from 10 pcs - 9.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.