+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

AB 163610

Enclosure: multipurpose; X: 160mm; Y: 360mm; Z: 101mm; EURONORD; ABS

Manufacturer: FIBOX

Manufacturer part number:
AB 163610
TME Symbol:
AB163610

Specification

Manufacturer
FIBOX
Type of enclosure
multipurpose
Dimension X
160mm
Dimension Y
360mm
Dimension Z
101mm
Manufacturer series
EURONORD
Enclosure material
ABS
Cover material
ABS
Body colour
grey
Cover colour
grey
IP rating
IP66, IP67
Operating temperature
-40...60°C
Mechanical impact resistance
IK07
Kit contents
  • cover fastening screws
  • gasket
  • mounting screws
Dimensions
Gross weight933.7 g
Certificates
EAN code6418074058911

WATCH VIDEO

See other products in this category: Multipurpose Enclosures FIBOX,
See other products from this series.:
*
AB 163610
3 in TME stock
Net price for quantities from 1 pcs - 80.81 USDGross price for quantities from 1 pcs - 80.81 USD
Net price for quantities from 3 pcs - 76.05 USDGross price for quantities from 3 pcs - 76.05 USD
Net price for quantities from 5 pcs - 71.30 USDGross price for quantities from 5 pcs - 71.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.