+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

ABM2S-A-D

Holder; screw,self-adhesive; ABS; white; Tie width: 2.5÷4.8mm


Manufacturer: PANDUIT

Manufacturer part number:
ABM2S-A-D
TME Symbol:
ABM2S-A-D

Specification

Manufacturer
PANDUIT
Type of cable accessories
holder
Mounting
screw, self-adhesive
Body material
ABS
Body colour
white
Tie width
2.5...4.8mm
Height
4.2mm
Length
25.4mm
Width
25.4mm
Cable accessories application
cable ties
Operating temperature
-29...49°C
Panel cutout diameter
4mm
Caution!
  • without cable tie
Gross weight1.13 g
Certificates
See other products in this category: Cable Ties - Holders PANDUIT,
*
ABM2S-A-D
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.53 USDGross price for quantities from 500 pcs - 0.53 USD
Net price for quantities from 2500 pcs - 0.49 USDGross price for quantities from 2500 pcs - 0.49 USD
Net price for quantities from 5000 pcs - 0.43 USDGross price for quantities from 5000 pcs - 0.43 USD
Packaging method by the manufacturer:Bag = 500 pcs